Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoFCREADMICRO3V2
Order Code4415579
Also Known AsGTIN UPC EAN: 0065030899178
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.010 |
Price for:Each
Minimum: 1
Multiple: 1
€36.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoFCREADMICRO3V2
Order Code4415579
Also Known AsGTIN UPC EAN: 0065030899178
Technical Datasheet
Accessory TypeMemory Card Reader
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech FCREADMICRO3V2 is compact external card reader suitable for SD, MicroSD and CompactFlash cards. The flexible design supports simultaneous access to all three drive slots, making it ideal for mobile professionals. The card reader comes with a built-in USB-C cable as well as an attached USB-A adaptor for flexible connectivity options.
- Supports SD, MicroSD and CompactFlash (CF) memory cards
- Compatible with High-Capacity and Extended-Capacity SD Cards (HC/XC cards)
- Supports Secure Digital v3.0 UHS-I cards
- Portable design with 300mm USB-C cable and attached USB-A adaptor
- Plug & Play, no drivers or software required
- Works with Windows, macOS, Linux, ChromeOS, Android and iPadOS
- 2 Year manufacturer warranty
Technical Specifications
Accessory Type
Memory Card Reader
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04