Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2VGAEC
Order Code3924703
Also Known AsGTIN UPC EAN: 0065030888875
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.280 |
Price for:Each
Minimum: 1
Multiple: 1
€47.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2VGAEC
Order Code3924703
Also Known AsGTIN UPC EAN: 0065030888875
Technical Datasheet
Convert FromUSB Type-C
Convert ToVGA
Product Range-
SVHCTo Be Advised
Product Overview
Portable plug & play display adaptor that lets you output VGA video directly from a USB-C laptop or tablet. The CDP2VGAEC adaptor supports resolutions up to Full HD and 1920x1200 with HBR2 compatibility.
- Supports video resolutions up to 1080p Full HD and 1920x1200 @60Hz
- USB Powered, no power supply required
- Compatible with Thunderbolt™ 3 ports
- Extra long 30cm USB-C cable allows for flexible installation
- Compact design, ideal for travel use
- 3 Year manufacturer warranty
Contents
Adaptor only
Notes
Note: Host device must support DP Alt Mode
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034