Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DP146B
Order Code4068246
Also Known AsGTIN UPC EAN: 0065030880350
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.710 |
Price for:Each
Minimum: 1
Multiple: 1
€32.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DP146B
Order Code4068246
Also Known AsGTIN UPC EAN: 0065030880350
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Important adaptor cable for connecting USB-C devices to high definition 8K compatible DisplayPort screens and monitors. Provides stunning picture quality for digital signage or visual applications, making it ideal for creative professionals.
- Connect a USB-C device to a high definition DisplayPort monitor with a single cable
- 8K DisplayPort 1.4 specification; supports resolutions up to 7680x4320 at 30Hz
- Backwards compatible with 4K UHD and 1080p Full HD display
- HBR3 (High Bit Rate) Functionality provides bandwidth up to 32.4Gb/s
- Plug and play operation
- 3 Year manufacturer warranty
Contents
Lead only
Notes
Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66