Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €35.260 |
Product Information
Product Overview
CDP2DP142MBD is a black, 6.6ft (2m), USB Type-C™ to DisplayPort 1.4 cable adapter that lets you connect your USB Type-C™ (or Thunderbolt 3™) device to a DisplayPort display, or a DP device to a USB-C display with just one cable. Supporting four times resolution of 4K, this 8K DP 1.4 adapter cable delivers the stunning quality of UHD at resolutions up to 7680×4320, and also features HBR3 functionality, providing a bandwidth of up to 32.4Gbps. The video cable is backward compatible with 4K and 1080p displays, which makes it a great accessory for home, office or another work environments, while future-proofing for 8K implementation. This adapter features a unique video signal booster which amplifies signal and ensures reliable performance, even with lower quality cables. The amplifier also increases the max. supported DP cable length compared to other brands. Suitable for delivering eye-catching presentations while you’re on the go and perfect for creative and professionals applications.
- Connector A: 1 - USB-C (24 pin) DisplayPort Alt Mode and 1 - Thunderbolt™ 3 USB-C (24-pin) (40Gbps)
- Connector B: 1 - DisplayPort (20 pin)
- AV input: USB-C, DisplayPort - 1.4 and AV output: DisplayPort, USB-C
- Video revision: DisplayPort 1.4
- Maximum digital resolutions: DisplayPort: 7680x4320 (8K)/60Hz and USB-C: 7680x4320 (8K) / 60Hz
- Wide screen supported
- Bi-directional cable delivers a direct connection ensuring professional installation
- Cable supports both Mac & Windows operating systems
- Plastic material, operating temperature range from 0°C to 45°C (32°F to 113°F)
- 3 years warranty
Warnings
This cable is not compatible with the Surface Dock 2.
Notes
USB 3.1 Type-C device must support DP Alt Mode to work with this cable. To achieve 8K resolutions, your source and your destination must support DisplayPort 1.4.
Technical Specifications
USB Type C Plug
6.6ft
-
To Be Advised
DisplayPort Plug
2m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate