Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No4K70IC-EXTEND-HDMI
Order Code4339232
Also Known AsGTIN UPC EAN: 0065030899208
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €291.340 |
Price for:Each
Minimum: 1
Multiple: 1
€291.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No4K70IC-EXTEND-HDMI
Order Code4339232
Also Known AsGTIN UPC EAN: 0065030899208
Technical Datasheet
Extender TypeHDMI over CAT5/CAT6
Product Range-
Plug TypeUK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech 4K70IC-EXTEND-HDMI is a UHD HDMI extender that supports resolutions up to 4K @60Hz with zero latency over a standard network cable. Easily extend HDMI video signals up to 70m over standard Cat5e/Cat6 Ethernet cabling. The extender also supports HDMI 2.0 and 4:4:4 chroma subsampling to ensure clear and stable video output. Supplied as a kit with transmitter, receiver and IR cables for a complete point-to-point solution.
- Extend high definition HDMI signals over standard Cat5e or Cat6 networking cable
- Supports 4K (4096x2160 @60Hz) video signal and 7.1 channel audio up to a range of 70m
- Additional HDMI output on transmitter for local viewing
- HDMI or S/PDIF audio output, supports DTS and Dolby Digital audio formats
- PoC support allows you to power transmitter and receiver from a single PSU at the transmitter side
- IR Blaster & receiver included to allow control of source device from receiver
- Durable metal housing with 8kV air and 6kV contact ESD protection
- No IP configuration, software or drivers required for use
- Dimensions (HxWxD): 26x106x99mm
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, AC adaptor, IR blaster, IR receiver, mounting kit and user guide
Technical Specifications
Extender Type
HDMI over CAT5/CAT6
Plug Type
UK
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86