Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No16LT6-PRIVACY-SCREEN
Order Code4415531
Product RangeStartech Flip-Over Privacy Filters
Also Known AsGTIN UPC EAN: 0065030909044
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.910 |
Price for:Each
Minimum: 1
Multiple: 1
€56.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No16LT6-PRIVACY-SCREEN
Order Code4415531
Product RangeStartech Flip-Over Privacy Filters
Also Known AsGTIN UPC EAN: 0065030909044
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length216mm
Width383mm
Product RangeStartech Flip-Over Privacy Filters
SVHCTo Be Advised
Product Overview
Simple and effective privacy screen that protects your 16" laptop display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The unique flip-over design allows you to easily share content and use the touchscreen without uninstalling the filter. Simple installation using the included adhesive strips or flip-up tabs. This unit is designed for use with displays that have raised bezels.
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:10) laptop display
- Unique flip-over design allows seamless access to the touchscreen without removing the filter
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Light transmittance of 60% for better screen readability
- Simple application with included adhesive strips, slide mounting tabs or flip-over tabs
- Designed for laptop displays that have raised bezels
- 2 Year manufacturer warranty
Contents
Privacy filter, flip up tabs, adhesive strips, mounting tabs, lifting tab, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
216mm
Product Range
Startech Flip-Over Privacy Filters
Filter Material
Plastic
Width
383mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22