Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoA014C
Order Code4180184
Technical Datasheet
Drill Bit Size Metric6.5mm
Drill Bit Size Imperial0.25"
Effective Length79mm
Overall Length-
Product Range-
SVHCTo Be Advised
Product Overview
- Hole saw arbor
- Standard high speed steel replacement pilot drill
- Suitable for all Starrett arbors starting with 'A' except A3-Ulti Mate and A6-KWIK change
- Length is 79mm, diameter is 6.5mm
Technical Specifications
Drill Bit Size Metric
6.5mm
Effective Length
79mm
Product Range
-
Drill Bit Size Imperial
0.25"
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84661020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate