Print Page
GD1600SGX170C3S
IGBT Module, Single, 1.6 kA, 1.85 V, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €406.930 |
5+ | €405.820 |
Price for:Each
Minimum: 1
Multiple: 1
€406.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD1600SGX170C3S
Order Code3912088
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current1.6kA
DC Collector Current1.6kA
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
DC Collector Current
1.6kA
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
1.6kA
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5