Print Page
GD150HHU120C6S
IGBT Module, H Bridge, 230 A, 2.9 V, 1.179 kW, 125 °C, Module
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €131.170 |
5+ | €123.630 |
10+ | €115.610 |
Price for:Each
Minimum: 1
Multiple: 1
€131.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD150HHU120C6S
Order Code3549233
Technical Datasheet
IGBT ConfigurationH Bridge
DC Collector Current230A
Continuous Collector Current230A
Collector Emitter Saturation Voltage Vce(on)2.9V
Collector Emitter Saturation Voltage2.9V
Power Dissipation1.179kW
Power Dissipation Pd1.179kW
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT Ultra Fast IGBT
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
H Bridge
Continuous Collector Current
230A
Collector Emitter Saturation Voltage
2.9V
Power Dissipation Pd
1.179kW
Junction Temperature Tj Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
230A
Collector Emitter Saturation Voltage Vce(on)
2.9V
Power Dissipation
1.179kW
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
NPT Ultra Fast IGBT
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3