Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.510 |
5+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€6.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTST81679-1
Order Code4058555
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box Colour-
External Height - Imperial1.18"
External Height - Metric30mm
External Width - Imperial4.72"
External Width - Metric120mm
External Depth - Imperial9.039"
External Depth - Metric230mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
STST81679-1 is a STANLEY® 9inch 10 compartment organizer. It features removable dividers for the customisable organisation of small parts and accessories. This has round compartment edges makes it easier to remove small parts that can be tricky to remove.
- Built in ruler for quick and easy on-site measurements
- High-impact, polypropylene construction for added durability and protection
- Dimension is 230 x 120 x 30mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
-
External Height - Metric
30mm
External Width - Metric
120mm
External Depth - Metric
230mm
SVHC
No SVHC (19-Jan-2021)
Box Material
PP (Polypropylene)
External Height - Imperial
1.18"
External Width - Imperial
4.72"
External Depth - Imperial
9.039"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125