Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoFMST81077-1
Order Code4058559
Product RangeFATMAX Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €71.410 |
3+ | €65.200 |
Price for:Each
Minimum: 1
Multiple: 1
€71.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoFMST81077-1
Order Code4058559
Product RangeFATMAX Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate)
Box Colour-
External Height - Imperial4.24"
External Height - Metric108mm
External Width - Imperial13.99"
External Width - Metric356mm
External Depth - Imperial17.685"
External Depth - Metric450mm
Product RangeFATMAX Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
FMST81077-1 is a STANLEY® FATMAX® PRO flip bin organizer. It includes FatMax portable flip-bin organiser storage box with 12 removable flip bins, with transparent heavy-duty impact resistant polycarbonate lids, for storage of small parts, fixings and accessories. This has single locking mechanism secures all 12 flip bins with one click, wall mountable for safe and secure storage in the workshop. It can be attached to other compatible STANLEY® Pro Organiser storage products for a customised storage solution.
- Ergonomic carry handle for easy transportation, 7Kg load capacity
- Dimension is 450 x 356 x 108mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
-
External Height - Metric
108mm
External Width - Metric
356mm
External Depth - Metric
450mm
SVHC
No SVHC (19-Jan-2021)
Box Material
PC (Polycarbonate)
External Height - Imperial
4.24"
External Width - Imperial
13.99"
External Depth - Imperial
17.685"
Product Range
FATMAX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.857