Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoFMST1-80149
Order Code4058565
Product RangeFATMAX Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €90.620 |
3+ | €82.740 |
Price for:Each
Minimum: 1
Multiple: 1
€90.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoFMST1-80149
Order Code4058565
Product RangeFATMAX Series
Technical Datasheet
Bag TypeLaptop
Bag MaterialHeavy Duty 600D Fabric
External Height - Imperial16.73"
External Height - Metric425mm
External Width - Imperial6.1"
External Width - Metric155mm
External Depth - Imperial12.6"
External Depth - Metric320mm
Product RangeFATMAX Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- STANLEY® FATMAX® laptop bag
- Back strap can be attached to FATMAX on wheels tool bag
- Suitable for laptops up to 15.6", closure with quick release snap buckles
- Ergonomic carrying handle, heavy duty 600-denier fabric
- Multiple pockets, tool straps
- Padded pocket for laptop PC , tablet or A4 documents
- Removable padded shoulder strap for extra comfort during transport
- Front opening allows quick access to content
- Dimension is 425 x 155 x 320mm
Technical Specifications
Bag Type
Laptop
External Height - Imperial
16.73"
External Width - Imperial
6.1"
External Depth - Imperial
12.6"
Product Range
FATMAX Series
Bag Material
Heavy Duty 600D Fabric
External Height - Metric
425mm
External Width - Metric
155mm
External Depth - Metric
320mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.892