Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-79-206
Order Code2503772
Also Known AsGTIN UPC EAN: 3253561792069
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-79-206
Order Code2503772
Also Known AsGTIN UPC EAN: 3253561792069
Technical Datasheet
Carrying Case MaterialPlastic
External Height866mm
External Width488mm
External Depth348mm
Product Range-
Product Overview
Complete mobile solution for most tools, Portable detachable containers with a handle on top allowing for customise storage options and to carry only the options you need .
- Top detachable toolbox has a drawer and one hand operation latch
- 2 Drawer storage unit with shallow & deep drawer
- Bottom flip bin with back pocket for long tools storage (saw & level)
- Versatile organization for various sizes of tools and small parts
- Aluminium telescopic back handle for easy elevation
- Handle can be lowered for storage
- Heavy-duty ball bearing slides for the drawers
- Heavy-duty wheels
- Dimensions (HxWxD) 866 x 488 x 348mm
Notes
Note: Contents Not Supplied
Technical Specifications
Carrying Case Material
Plastic
External Width
488mm
Product Range
-
External Height
866mm
External Depth
348mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5