Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoUMS05-1A80-75D
Order Code2453656
Product RangeUMS
Technical Datasheet
161 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.670 |
5+ | €6.990 |
10+ | €6.450 |
20+ | €5.960 |
50+ | €5.470 |
Price for:Each
Minimum: 1
Multiple: 1
€8.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoUMS05-1A80-75D
Order Code2453656
Product RangeUMS
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeUMS
Relay MountingThrough Hole
Coil Resistance400ohm
Switching Current Max500mA
Switching Voltage Max170V
Product Overview
The UMS series Ultra miniature Single-In-line Reed Relay suitable for use with the PCB test systems and many more applications.
Applications
Industrial, Test & Measurement, Communications & Networking, Security
Technical Specifications
Contact Configuration
SPST-NO
Product Range
UMS
Coil Resistance
400ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095