Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMS05-1A87-75DHR
Order Code2453641
Product RangeMS
Technical Datasheet
471 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.880 |
10+ | €3.560 |
25+ | €3.020 |
50+ | €2.950 |
100+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€5.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMS05-1A87-75DHR
Order Code2453641
Product RangeMS
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeMS
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
Product Overview
The MS series Micro Single In-line Reed Relay with high resistance coil option available. It is suitable for use with the ATE systems and many more applications.
Applications
Industrial, Computers & Computer Peripherals, Security, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
MS
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (1)
Alternatives for MS05-1A87-75DHR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009