Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK21P-1A66B-500W
Order Code1447650
Product RangeMK21 Series
Technical Datasheet
215 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.890 | 
| 10+ | €6.960 | 
| 25+ | €6.430 | 
| 50+ | €5.570 | 
| 100+ | €5.460 | 
Price for:Each
Minimum: 1
Multiple: 1
€10.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK21P-1A66B-500W
Order Code1447650
Product RangeMK21 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max-
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-5°C
Operating Temperature Max70°C
Product RangeMK21 Series
Product Overview
The MK21P series Reed Sensor in a rectangular housing with cable terminals. The series features high temperature resistant screw fastened flange mount. Used in position, level and end limit sensing. The series features optional internal switch, cable, length and termination.
- 10/100W Rated power (maximum)
- 0.5/1A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 0.05/0.1/1.5ms Release time
- 109/1010Ω Insulation resistance
- 1A (SPST) (N.O.), 1B (SPST) (N.C.), 1C (SPDT) Changeover Contact form
Applications
Sensing & Instrumentation, Industrial, Security, Automotive
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
-5°C
Product Range
MK21 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00582