Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK21M-1A66B-500W
Order Code2453612
Product RangeMK21 Series
Technical Datasheet
122 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.640 |
10+ | €16.380 |
25+ | €13.110 |
50+ | €12.850 |
100+ | €12.590 |
Price for:Each
Minimum: 1
Multiple: 1
€25.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK21M-1A66B-500W
Order Code2453612
Product RangeMK21 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingPanel / Chassis
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max150°C
Product RangeMK21 Series
Product Overview
The MK21P series Reed Sensor in a rectangular housing with cable terminals. The series features high temperature resistant screw fastened flange mount. Used in position, level and end limit sensing. The series features optional internal switch, cable, length and termination.
- 10/100W Rated power (maximum)
- 0.5/1A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 0.05/0.1/1.5ms Release time
- 109/1010Ω Insulation resistance
- 1A (SPST) (N.O.), 1B (SPST) (N.C.), 1C (SPDT) Changeover Contact form
Applications
Sensing & Instrumentation, Industrial, Security, Automotive
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Panel / Chassis
Operating Temperature Min
-30°C
Product Range
MK21 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00964