Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoHM12-1A83-06-UL
Order Code2832613
Product RangeHM
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.730 |
5+ | €45.420 |
10+ | €40.490 |
20+ | €39.680 |
Price for:Each
Minimum: 1
Multiple: 1
€51.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoHM12-1A83-06-UL
Order Code2832613
Product RangeHM
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeHM
Relay MountingThrough Hole
Coil Resistance250ohm
Switching Current Max3A
Switching Voltage Max7.5kV
Approvals & StandardsUL
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HM
Coil Resistance
250ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005