Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoH12-1A83
Order Code1079507
Product RangeH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoH12-1A83
Order Code1079507
Product RangeH
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeH
Relay MountingPanel Mount
Coil Resistance230ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCNo SVHC (17-Jan-2023)
Product Overview
The H12-1A83 is a High Voltage Reed Relay with 1A-form SPST-NO contact. This H-series relay is capable of switching up to 10kVDC and breakdown voltage of 15kVDC, panel mount and open frame with M4 screw mount. Designed with a PCB pin out for the coil. The switch contacts for direct wiring (sky wiring). Replacement for mercury wetted relay.
- 1VDC Drop-out voltage
- 620mW Typical nominal coil power
- 3ms Operate and 1.5ms release maximum time
- -20 to 70°C Operating temperature range
Applications
Test & Measurement, Medical
Technical Specifications
Contact Configuration
SPST-NO
Product Range
H
Coil Resistance
230ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
Panel Mount
Switching Current Max
3A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275