Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP12-1B72-19L
Order Code2453559
Product RangeDIP
Technical Datasheet
1,470 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.320 |
5+ | €5.330 |
10+ | €4.880 |
20+ | €4.150 |
50+ | €3.950 |
Price for:Each
Minimum: 1
Multiple: 1
€7.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP12-1B72-19L
Order Code2453559
Product RangeDIP
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product RangeDIP
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200V
Product Overview
The DIP series dual In-line IC compatible Reed Relay available with the dielectric strength of 4.25VDC. It is suitable for use with the general purpose, measuring and testing devices and many more applications.
Applications
Industrial, Test & Measurement, Communications & Networking, Security
Technical Specifications
Contact Configuration
SPST-NC
Product Range
DIP
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004717