Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoCRR05-1B
Order Code2453555
Product RangeCRR
Technical Datasheet
3,074 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.980 |
5+ | €8.840 |
10+ | €8.160 |
20+ | €7.370 |
50+ | €6.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoCRR05-1B
Order Code2453555
Product RangeCRR
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage5VDC
Product RangeCRR
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max500mA
Switching Voltage Max170VDC
Product Overview
The CRR series Reed Relay features ultra-miniature SMD high insulation resistance up to 10TΩ. It is suitable for use with the test and measurement systems and many more applications.
Applications
Industrial, Test & Measurement, Communications & Networking, Medical
Technical Specifications
Contact Configuration
SPST-NC
Product Range
CRR
Coil Resistance
150ohm
Switching Voltage Max
170VDC
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001