Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part No567-70-1-I
Order Code2832598
Product Range567
Technical Datasheet
133 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.940 |
5+ | €89.100 |
10+ | €87.320 |
Price for:Each
Minimum: 1
Multiple: 1
€129.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part No567-70-1-I
Order Code2832598
Product Range567
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage4kV
Data Rate-
Optocoupler Case StyleDIP
No. of Pins5Pins
Product Range567
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
5Pins
Isolation Voltage
4kV
Optocoupler Case Style
DIP
Product Range
567
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005