Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.590 |
5+ | €38.270 |
10+ | €34.110 |
20+ | €33.430 |
Price for:Each
Minimum: 1
Multiple: 1
€43.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No70-902
Order Code1703711
Technical Datasheet
Load Current Inductive80A
Relay MountingBracket
Operating Voltage12VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range-
Product Overview
The 70-902 is a 1-pole DC Power Contactor with 5/16-inch to 24 UNF-2A thread copper silver contacts. It offers continuous duty-cycle and a standard bracket.
- Plunger vertical with cap down
Applications
Industrial
Warnings
A back-up wrench must be used to hold the bottom nut stationary.
Technical Specifications
Load Current Inductive
80A
Operating Voltage
12VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
-
Relay Mounting
Bracket
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404