Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGELINE
Manufacturer Part NoHM-30
Order Code3404129
Also Known AsGTIN UPC EAN: 04007754154139
Technical Datasheet
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €48.890 |
Price for:Each
Minimum: 1
Multiple: 1
€48.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAGELINE
Manufacturer Part NoHM-30
Order Code3404129
Also Known AsGTIN UPC EAN: 04007754154139
Technical Datasheet
Product Range-
Product Overview
- Microphone windshield
- Mono 3.5mm plug with 6.35mm mono adaptor
- Frequency response: 300Hz - 16kHz
- Impedance: 500Ω
- Sensitivity: 1mV/Pa/1kHz
- Weight: 80g
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208