Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No90406
Order Code3377795
Product RangeST - Value Safety Shoes
Also Known AsGTIN UPC EAN: 5036770904069
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerST
Manufacturer Part No90406
Order Code3377795
Product RangeST - Value Safety Shoes
Also Known AsGTIN UPC EAN: 5036770904069
Technical Datasheet
Shoe Size US11.5
Shoe Size UK11
Shoe Size Euro45
Shoe ColourBlack
Footwear TypeSafety Shoe
Outer Sole TypePolyurethane
Upper MaterialLeather
Product RangeST - Value Safety Shoes
SVHCTo Be Advised
Product Overview
For simple, effective safety footwear, choose these Safety Shoes. The buffalo grain leather teamed with a PU sole make this shoe tough and resilient to the hazards of your work environment.
- 200 joule steel safety toe cap
- Penetration resistant steel midsole
- Black buffalo grain leather
- Dual density PU oil resistant sole
- Antistatic sole
- Energy absorbing heel
- Conforms to BS EN ISO 20345
Technical Specifications
Shoe Size US
11.5
Shoe Size Euro
45
Footwear Type
Safety Shoe
Upper Material
Leather
SVHC
To Be Advised
Shoe Size UK
11
Shoe Colour
Black
Outer Sole Type
Polyurethane
Product Range
ST - Value Safety Shoes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56