Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-202006P
Order Code2522602
Product RangePin Fin
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.690 |
10+ | €1.290 |
25+ | €1.110 |
50+ | €1.040 |
100+ | €0.975 |
Price for:Each
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-202006P
Order Code2522602
Product RangePin Fin
Technical Datasheet
Thermal Resistance40°C/W
Packages Cooled-
External Width - Metric20mm
External Height - Metric6mm
External Length - Metric20mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.79"
External Height - Imperial0.24"
External Length - Imperial0.79"
External Diameter - Imperial-
Product RangePin Fin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
40°C/W
External Width - Metric
20mm
External Length - Metric
20mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.79"
Product Range
Pin Fin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01