Print Page
BSTM12C24B23R05B.
Standoff, Round Female, Mild Steel, M12, 24mm
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
5+ | €4.550 |
10+ | €4.420 |
20+ | €3.890 |
50+ | €3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM12C24B23R05B.
Order Code3653069
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialMild Steel
Thread Size - MetricM12
Thread Length - Metric17.5mm
Body Length - Metric24mm
Body Diameter - Metric15.9mm
Base Diameter - Metric23mm
Base Height - Metric3.1mm
Thread Size - Imperial-
Thread Length - Imperial0.689"
Body Length - Imperial0.945"
Body Diameter - Imperial0.626"
Base Diameter - Imperial0.906"
Base Height - Imperial0.122"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M12
Body Length - Metric
24mm
Base Diameter - Metric
23mm
Thread Size - Imperial
-
Body Length - Imperial
0.945"
Base Diameter - Imperial
0.906"
Product Range
BST-M
Standoff Material
Mild Steel
Thread Length - Metric
17.5mm
Body Diameter - Metric
15.9mm
Base Height - Metric
3.1mm
Thread Length - Imperial
0.689"
Body Diameter - Imperial
0.626"
Base Height - Imperial
0.122"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27