Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No895-402
Order Code1325787
Product RangeAbox Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSPELSBERG
Manufacturer Part No895-402
Order Code1325787
Product RangeAbox Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric52mm
External Width - Metric80mm
External Depth - Metric80mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.05"
External Width - Imperial3.15"
External Depth - Imperial3.15"
Product RangeAbox Series
SVHCBumetrizole (21-Jan-2025)
Product Overview
- Colour: Grey (similar to RAL 7035)
- Constructed from polystyrene
- Easy installation
- IP65 rating
- Lids secured by high grade self tapping screws
- 8x M20 entries
- 2.5mm² 5 pole terminal
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
52mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
2.05"
External Depth - Imperial
3.15"
SVHC
Bumetrizole (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Abox Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10478