Print Page
Image is for illustrative purposes only. Please refer to product description.
230 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.740 |
10+ | €2.560 |
25+ | €2.440 |
50+ | €2.210 |
100+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€5.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No310 908 01
Order Code1615343
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyethylene (PE)
External Height - Metric37mm
External Width - Metric43mm
External Depth - Metric89mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial1.69"
External Depth - Imperial3.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Made with a light grey, flame resistant thermoplastic
- Snap-fit lid offering IP55 sealing
- Approvals: VDE, CEBEC, OVE and FEMKO
- 10 entries in box
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
37mm
External Depth - Metric
89mm
Body Colour
Grey
External Height - Imperial
1.46"
External Depth - Imperial
3.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyethylene (PE)
External Width - Metric
43mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
1.69"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483