Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No111-006
Order Code531418
Product RangeTK PS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.150 |
5+ | €25.180 |
10+ | €24.080 |
20+ | €23.080 |
50+ | €22.620 |
Price for:Each
Minimum: 1
Multiple: 1
€29.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No111-006
Order Code531418
Product RangeTK PS Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolystyrene
External Height - Metric90mm
External Width - Metric110mm
External Depth - Metric180mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.33"
External Depth - Imperial7.09"
Product RangeTK PS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Enclosure manufactured from polystyrene with smooth grey (RAL7035) walls and quick release plastic screws. The enclosure is sealed to IP66 and has good corrosion resistance, making it suitable for outdoor use.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
90mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
TK PS Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344