Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC10E7S
Order Code2344419
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.420 |
5+ | €25.890 |
10+ | €25.360 |
25+ | €24.830 |
50+ | €24.310 |
Price for:Each
Minimum: 1
Multiple: 1
€26.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC10E7S
Order Code2344419
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSouriau Trim Trio UTS Series
Circular Connector Shell StyleStraight Plug
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper
SVHC
No SVHC (17-Jan-2022)
Product Range
Souriau Trim Trio UTS Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216