Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS10DCG
Order Code1208051
Product RangeSouriau Trim Trio UTS
Technical Datasheet
103 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.490 |
10+ | €5.000 |
100+ | €4.410 |
250+ | €4.100 |
500+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS10DCG
Order Code1208051
Product RangeSouriau Trim Trio UTS
Technical Datasheet
Accessory TypeDust Cap
For Use WithUTS Series Shell Size 10 Circular Connectors
Connector Body MaterialMetal Body
Product RangeSouriau Trim Trio UTS
Product Overview
The UTS10DCG is a Sealing Cap with a chain. This cap is made of thermoplastic and suitable for UTS series shell size 10 circular threaded receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
UTS Series Shell Size 10 Circular Connectors
Product Range
Souriau Trim Trio UTS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134