Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL10JCP1
Order Code3263495
Product RangeSouriau Trim Trio UTL
Technical Datasheet
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.780 |
10+ | €12.560 |
25+ | €11.210 |
Price for:Each
Minimum: 1
Multiple: 1
€14.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL10JCP1
Order Code3263495
Product RangeSouriau Trim Trio UTL
Technical Datasheet
Accessory TypeBackshell
For Use WithSouriau UTL Series Size 10 Circular Connectors
Connector Shell Size10
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeSouriau Trim Trio UTL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
10
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (17-Dec-2015)
For Use With
Souriau UTL Series Size 10 Circular Connectors
Cable Exit Angle
180°
Product Range
Souriau Trim Trio UTL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118841