Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS6H1
Order Code3652294
Product RangeSouriau Qikmate SMS
Technical Datasheet
191 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.580 |
10+ | €4.590 |
100+ | €4.050 |
250+ | €3.970 |
500+ | €3.950 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS6H1
Order Code3652294
Product RangeSouriau Qikmate SMS
Technical Datasheet
Accessory TypeStrain Relief Hood
For Use WithSMS Qikmate Connectors
No. of Positions6Ways
Strain Relief MaterialNylon (Polyamide)
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeSouriau Qikmate SMS
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SMS6H1 is a Strain-Relief Hood consist of identical halves that snap into position on the plug and secured in place with the cable tie drawn tightly around the cable entry collar. It is suitable for SMS Qikmate 6-position connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Hood
No. of Positions
6Ways
Cable Exit Angle
180°
Product Range
Souriau Qikmate SMS
For Use With
SMS Qikmate Connectors
Strain Relief Material
Nylon (Polyamide)
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002