Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM16ML11TK6
Order Code3651927
Product RangeSouriau Trim Trio
Technical Datasheet
57,345 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.396 |
100+ | €0.313 |
500+ | €0.297 |
1000+ | €0.293 |
2500+ | €0.289 |
Price for:Each
Minimum: 10
Multiple: 10
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM16ML11TK6
Order Code3651927
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithMetalok Bantam, Qikmate, UTG and UTO Housings
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SM16ML11TK6 from Souriau is a size 16 stamped and formed crimp snap-in male contact for TRIM TRIO connectors. This 1.6mm diameter contact consist of a crimp body made of high conductive copper alloy, stainless steel retaining spring featuring retention in housing cavity and closed entry socket to prevent probe damage. It has two piece construction with dual purpose spring which serves for contact retention and protects body against damage.
- American open crimp barrel type
- Wire size range from 18AWG to 16AWG (0.80mm to 1.5mm)
- Insulation diameter of 3mm
- Suitable for high volumes and lower installation cost
- Pre-plated all-over with tin
- Current rating of 13A
- Contact resistance of less than or equal to 6mohm
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Metalok Bantam, Qikmate, UTG and UTO Housings
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for SM16ML11TK6
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504