Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.220 |
5+ | €18.680 |
10+ | €18.180 |
20+ | €17.820 |
Price for:Each
Minimum: 1
Multiple: 1
€19.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoTU0604R-20
Order Code3630020
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPUR (Polyurethane)
ColourRed
Pressure Max0.8MPa
Length20m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TU0604R-20 is a 20m red general air pressure Tubing made of polyurethane. The TU series tubing represents a new high quality standard in metric size polyurethane tubing.
- Maximum operating pressure 0.8MPa at 20°C
Applications
Industrial
Warnings
Surge pressure must be under the maximum operating pressure. If exceeding that value, fitting may damaged and tubing may burst.
Technical Specifications
External Diameter
6mm
Tube Material
PUR (Polyurethane)
Pressure Max
0.8MPa
Product Range
-
Internal Diameter
4mm
Colour
Red
Length
20m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for TU0604R-20
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34