Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSMC
Manufacturer Part NoTCU0604B-1
Order Code3630481
Product RangeTCU Series
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.840 |
5+ | €18.280 |
10+ | €18.030 |
20+ | €17.770 |
Price for:Each
Minimum: 1
Multiple: 1
€18.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoTCU0604B-1
Order Code3630481
Product RangeTCU Series
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPUR (Polyurethane)
ColourBlack
Pressure Max0.8MPa
Length325mm
Product RangeTCU Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
TCU0604B-1 is a TCU series polyurethane coil tubing. For flexible tubing compact piping possible.
- Burst pressure characteristics curve and operating pressure
- 1 core, 6mm tubing O.D.
- 4mm tube I.D., air fluid, 0.8MPa maximum operating pressure (at 20°C)
- 54 No. of coil windings per tube length, 2m maximum operating length
- Polyurethane material, black colour
- Operating temperature range from -20 to +60°C
Technical Specifications
External Diameter
6mm
Tube Material
PUR (Polyurethane)
Pressure Max
0.8MPa
Product Range
TCU Series
Internal Diameter
4mm
Colour
Black
Length
325mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3