Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.030 |
5+ | €8.760 |
10+ | €8.480 |
20+ | €8.310 |
Price for:Each
Minimum: 1
Multiple: 1
€9.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part No5K4-10
Order Code3631527
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max10bar
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
-
Operating Pressure Max
10bar
Operating Temperature Max
-
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12