Print Page
KT1001AU
Interchangeable AC Blade, AU, SL Power SLE Series Wall Mount AC Adapters
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoKT1001AU
Order Code4216624
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoKT1001AU
Order Code4216624
Technical Datasheet
For Use WithSL Power SLE Series Wall Mount AC Adapters
Accessory TypeAU-Interchangeable AC Blade
Product Range-
SVHCTo Be Advised
Product Overview
- Australia interchangeable AC blade kit
- For used with SL power SLE series wall mount AC adapters
- 60W maximum wattage, 6 to 36VDC output range
- Wall-mount form factor, 45%, typical efficiency
- IEC/UL/EN60601-1-1 & IEC/UL/EN62368-1 3rd Edition safety approvals
Technical Specifications
For Use With
SL Power SLE Series Wall Mount AC Adapters
Product Range
-
Accessory Type
AU-Interchangeable AC Blade
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225