Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.500266
Order Code4167732
Product RangeWorld Input with USB Series
Also Known AsGTIN UPC EAN: 7640166323204
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.110 |
10+ | €27.140 |
25+ | €25.400 |
100+ | €20.950 |
250+ | €20.530 |
500+ | €20.110 |
Price for:Each
Minimum: 1
Multiple: 1
€34.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500266
Order Code4167732
Product RangeWorld Input with USB Series
Also Known AsGTIN UPC EAN: 7640166323204
Technical Datasheet
Convert FromAustralia/China, Brazil, Euro, Italy, Japan/US, Switzerland
Convert ToEuro (Schuko & 2-Pole), USB
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeWorld Input with USB Series
SVHCTo Be Advised
Product Overview
The Schuko socket standard is used in more than 90 destinations around the world. The SKROSS Country Travel Adapter World to Europe USB provides travellers with safe, reliable and easy connections when connecting 2-pole and 3-pole devices, whilst also enabling effective charging of one USB device at the same time.
- Suitable for equipment with earthed and unearthed plugs (2/3-pole) and USB devices
- Input plugs: Euro, Australia/China, UK, USA/Japan, Switzerland, Italy, Brasil
- Output plugs: Europa (Schuko)
- Input voltage: 100-250V
- Max. load: 16A
- USB Type-A output: 5V DC @ max. 2.4A, max. 12W
- Does not convert voltage
Technical Specifications
Convert From
Australia/China, Brazil, Euro, Italy, Japan/US, Switzerland
Current Rating
16A
Connector Body Material
-
Product Range
World Input with USB Series
Convert To
Euro (Schuko & 2-Pole), USB
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1