Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500261
Order Code2678006
Technical Datasheet
Convert FromUK Mains Plug
Convert ToAustralia/China, Euro, Italy, Japan/US, Switzerland, UK
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for 1.500261
1 Product Found
Technical Specifications
Convert From
UK Mains Plug
Current Rating
13A
Connector Body Material
-
Product Range
-
Convert To
Australia/China, Euro, Italy, Japan/US, Switzerland, UK
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886