Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500217
Order Code2484353
Technical Datasheet
Convert FromEuro (Schuko)
Convert ToDenmark, India, Israel
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1.500217
1 Product Found
Product Overview
The 1.500217 is a Travel Adaptor safely supports even power-hungry devices like laptop, hairdryer and ideal for hotels and conference centres. It is suitable for equipment with dual and triple pole earthed and unearthed plugs.
Applications
Industrial, Power Management
Technical Specifications
Convert From
Euro (Schuko)
Current Rating
16A
Connector Body Material
-
Product Range
-
Convert To
Denmark, India, Israel
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064