Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500211
Order Code2357903
Technical Datasheet
Convert FromSwitzerland/ Italy/ Aus/ China/ UK/ US/ Japan
Convert ToEuro Plug
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1.500211
1 Product Found
Product Overview
The 1.500211 is a Travel Adapter for when travelling to countries that use the Schuko plug standard. Can use it to connect all 2-pole and 3-pole devices on travels. It is safely supports even power-hungry devices like laptop and hairdryer.
- 4000W Power Rating
- Does Not Convert Voltage
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Convert From
Switzerland/ Italy/ Aus/ China/ UK/ US/ Japan
Current Rating
16A
Connector Body Material
-
Product Range
-
Convert To
Euro Plug
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689