Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.500211-E
Order Code4167730
Product RangeWorld Input Series
Also Known AsGTIN UPC EAN: 7640166320111
Technical Datasheet
84 In Stock
150 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.860 |
10+ | €15.000 |
25+ | €14.040 |
100+ | €11.580 |
250+ | €11.350 |
500+ | €11.120 |
Price for:Each
Minimum: 1
Multiple: 1
€18.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500211-E
Order Code4167730
Product RangeWorld Input Series
Also Known AsGTIN UPC EAN: 7640166320111
Technical Datasheet
Convert FromAustralia/China, Brazil, Euro, Italy, Japan/US, UK, Switzerland
Convert ToEuro (Schuko & 2-Pole)
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeWorld Input Series
SVHCTo Be Advised
Product Overview
The Schuko socket standard is used in more than 100 countries around the world but predominantly in Europe. The SKROSS Country Adapter World to Europe provides a reliable and easy connection for devices from all over the world to use this type of socket, safely enabling the use of power hungry devices such as laptops and hairdryers.
- Suitable for equipement with earthed and unearthed plugs (2/3-pole)
- Input plugs: Switzerland, Italy, Brazil, USA/Japan, Australia/China, Euro
- Output plug: Europe (Schuko)
- Input voltage: 100-250V
- Max. load: 16A
- Does not convert voltage
Technical Specifications
Convert From
Australia/China, Brazil, Euro, Italy, Japan/US, UK, Switzerland
Current Rating
16A
Connector Body Material
-
Product Range
World Input Series
Convert To
Euro (Schuko & 2-Pole)
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08