Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302700
Order Code2484347
Technical Datasheet
Convert FromUK
Convert ToUSB
Current Rating2.1A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1.3027 is a 2-port USB Charger ideal for charging smartphones, tablets or any other USB device. Its high power output is quickly and simultaneously charges two USB devices. It fits perfectly with the SKROSS world adapter MUV micro and every other SKROSS world adapter.
- 5V/2100mA Shared USB output
Applications
Industrial, Power Management
Technical Specifications
Convert From
UK
Current Rating
2.1A
Connector Body Material
-
Product Range
-
Convert To
USB
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063