Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.102500
Order Code4167714
Product RangeMUV Micro Series
Also Known AsGTIN UPC EAN: 7640166323259
Technical Datasheet
20 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.110 |
10+ | €27.140 |
25+ | €25.400 |
100+ | €20.950 |
250+ | €20.530 |
500+ | €20.110 |
Price for:Each
Minimum: 1
Multiple: 1
€34.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.102500
Order Code4167714
Product RangeMUV Micro Series
Also Known AsGTIN UPC EAN: 7640166323259
Technical Datasheet
Convert FromAustralia/China, Euro, Japan/US, UK
Convert ToAustralia/China, Euro, Japan/US, UK
Current Rating2.5A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeMUV Micro Series
SVHCTo Be Advised
Product Overview
This compact adapter gives peace of mind to travellers, connecting to power outlets anywhere in the world.
- Suitable for equipment with unearthed plugs (2-pole)
- Input plugs: Euro, Australia/China, UK, USA/Japan
- Output plugs: Euro, Australia/China, UK, USA/Japan
- Input voltage: 100-250V
- Max. load: 2.5A
- Replaceable fuse: T 2.5A
- Does not convert voltage
Technical Specifications
Convert From
Australia/China, Euro, Japan/US, UK
Current Rating
2.5A
Connector Body Material
-
Product Range
MUV Micro Series
Convert To
Australia/China, Euro, Japan/US, UK
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15