Print Page
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.750 |
5+ | €26.960 |
10+ | €25.160 |
50+ | €18.940 |
100+ | €18.550 |
Price for:Each
Minimum: 1
Multiple: 1
€28.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO9/1.5M/SMAM/S/S/20
Order Code3497819
Product RangeTango
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max433MHz
Antenna MountingSMA Connector
Gain3dBi
VSWR1.5
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Tango 9 433MHz ISM band antenna is a cost effective medium gain, omnidirectional antenna. The 3dBi gain offers improved coverage over smaller antenna designs for increased distances and improved system reliability.
Technical Specifications
Antenna Type
Whip
Frequency Max
433MHz
Gain
3dBi
Input Power
20W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4