Print Page
9 In Stock
30 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.250 |
5+ | €28.300 |
10+ | €25.340 |
50+ | €23.230 |
100+ | €22.770 |
Price for:Each
Minimum: 1
Multiple: 1
€31.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO44/1M/LL/SMAM/S/S/19
Order Code2717719
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min700MHz
Frequency Max2.7GHz
Antenna MountingScrew
Gain4dBi
VSWR2.3
Input Power-
Input Impedance-
Antenna PolarisationLinear Vertical
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP67 rated 2G/3G/4G & Wi-Fi puck antenna
- 1meter low loss CLF 100 cable with SMA male connector
Applications
Wireless
Technical Specifications
Antenna Type
Puck
Frequency Max
2.7GHz
Gain
4dBi
Input Power
-
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
700MHz
Antenna Mounting
Screw
VSWR
2.3
Input Impedance
-
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1