Print Page
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.660 |
5+ | €27.830 |
10+ | €25.990 |
50+ | €24.900 |
100+ | €24.080 |
Price for:Each
Minimum: 1
Multiple: 1
€29.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO39/1M/SMAM/S/S/17
Order Code3931387
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min-
Frequency Max433MHz
Antenna MountingPanel
Gain2dB
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Tango 39 is a very compact puck shaped antenna tuned to the 433MHz - ISM band. With a diameter of 46mm and height of 15mm it will fit comfortably on to most surfaces. This puck antenna is well suited to mounting securely for outside use in all weathers. The M12 x 8mm long screw thread provides a firm fix to its mounting surface. Furthermore, it has an adhesive base for dual mounting purposes and to prevent the risk of water ingress when used in outdoor environments. The Tango 39 is ideal for unlicensed band based applications that need a high performance antenna that can be mounted securely and remotely from the modem.
- Ideal for unlicensed band based applications that need a high performance antenna that can be mounted securely and remotely from the modem
Technical Specifications
Antenna Type
Puck
Frequency Max
433MHz
Gain
2dB
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3