Print Page
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.330 |
5+ | €19.150 |
10+ | €15.970 |
50+ | €14.440 |
100+ | €13.480 |
250+ | €13.470 |
Price for:Each
Minimum: 1
Multiple: 1
€22.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO25A/0.1M/SMAM/S/RP/29
Order Code2666848
Product RangeTango
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP65 rated miniature dual band Wi-Fi antenna
- 100mm RG174 coaxial cable with SMA-RP male connector
- Omni-directional radiation
- Durable ABS for long lasting antenna
- Supplied with a short cable to allow flexible mounting positioning
- 8mm long screw thread for secure through-hole mounting
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.8GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015